IRFR3410TRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 5.477
Unit Price: 1,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.973
Unit Price: 1,80000 €
Datasheet

Similar


onsemi
In Stock: 1.523
Unit Price: 1,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.535
Unit Price: 1,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.764
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.633
Unit Price: 1,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.889
Unit Price: 2,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.931
Unit Price: 1,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.989
Unit Price: 1,99000 €
Datasheet
N-Channel 100 V 31A (Tc) 3W (Ta), 110W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR3410TRRPBF

DigiKey Part Number
IRFR3410TRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR3410TRRPBF
Description
MOSFET N-CH 100V 31A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 31A (Tc) 3W (Ta), 110W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
39mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1690 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types