Similar
Direct

IRFR18N15DTRLP | |
|---|---|
DigiKey Part Number | IRFR18N15DTRLP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFR18N15DTRLP |
Description | MOSFET N-CH 150V 18A DPAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 18A (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 125mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case |



