
IRFR1205TRPBF | |
|---|---|
DigiKey Part Number | IRFR1205PBFTR-ND - Tape & Reel (TR) IRFR1205PBFCT-ND - Cut Tape (CT) IRFR1205PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR1205TRPBF |
Description | MOSFET N-CH 55V 44A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 44A (Tc) 107W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR1205TRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 107W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 27mOhm @ 26A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,87900 € | 8,79 € |
| 100 | 0,58510 € | 58,51 € |
| 500 | 0,45916 € | 229,58 € |
| 1.000 | 0,41864 € | 418,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38454 € | 769,08 € |
| 4.000 | 0,35587 € | 1.423,48 € |
| 6.000 | 0,34127 € | 2.047,62 € |
| 10.000 | 0,32486 € | 3.248,60 € |
| 14.000 | 0,31515 € | 4.412,10 € |
| 20.000 | 0,30766 € | 6.153,20 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |











