Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFR1205 | |
|---|---|
DigiKey Part Number | IRFR1205-ND |
Manufacturer | |
Manufacturer Product Number | IRFR1205 |
Description | MOSFET N-CH 55V 44A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 44A (Tc) 107W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 27mOhm @ 26A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
FET Type | Power Dissipation (Max) 107W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N10S3L34ATMA1 | Infineon Technologies | 23.953 | IPD30N10S3L34ATMA1CT-ND | 2,12000 € | Similar |
| IPD35N10S3L26ATMA1 | Infineon Technologies | 172 | IPD35N10S3L26ATMA1CT-ND | 2,36000 € | Similar |
| AOD4130 | Alpha & Omega Semiconductor Inc. | 31.687 | 785-1216-1-ND | 1,32000 € | Similar |
| HUF75329D3ST | onsemi | 1.049 | HUF75329D3STFSCT-ND | 1,52000 € | Similar |
| NP90N055VUK-E1-AY | Renesas Electronics Corporation | 6.437 | 559-NP90N055VUK-E1-AYCT-ND | 2,60000 € | Similar |








