IRFR1018EPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.424
Unit Price: 1,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.452
Unit Price: 1,70000 €
Datasheet

Similar


onsemi
In Stock: 3.017
Unit Price: 2,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.098
Unit Price: 2,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.197
Unit Price: 2,56000 €
Datasheet
N-Channel 60 V 56A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR1018EPBF

DigiKey Part Number
IRFR1018EPBF-ND
Manufacturer
Manufacturer Product Number
IRFR1018EPBF
Description
MOSFET N-CH 60V 56A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 56A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
8.4mOhm @ 47A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 100µA
Series
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
2290 pF @ 50 V
FET Type
Power Dissipation (Max)
110W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH6009LK3-13Diodes Incorporated2.424DMTH6009LK3-13DICT-ND1,59000 €Similar
DMTH6009LK3Q-13Diodes Incorporated2.452DMTH6009LK3Q-13DICT-ND1,70000 €Similar
FDD10AN06A0onsemi3.017FDD10AN06A0CT-ND2,52000 €Similar
STD65N55F3STMicroelectronics1.098497-7973-1-ND2,70000 €Similar
STD70N6F3STMicroelectronics2.197497-12240-1-ND2,56000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types