IRFR024NTRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 73.668
Unit Price: 1,00000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 5.903
Unit Price: 2,07000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 4.825
Unit Price: 2,07000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.296
Unit Price: 2,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.286
Unit Price: 1,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.535
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.580
Unit Price: 1,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.495
Unit Price: 1,39000 €
Datasheet
N-Channel 55 V 17A (Tc) 45W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 17A (Tc) 45W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IRFR024NTRLPBF

DigiKey Part Number
IRFR024NTRLPBFTR-ND - Tape & Reel (TR)
IRFR024NTRLPBFCT-ND - Cut Tape (CT)
IRFR024NTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR024NTRLPBF
Description
MOSFET N-CH 55V 17A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 17A (Tc) 45W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
75mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
370 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types