
IRFP4868PBFAKMA1 | |
|---|---|
DigiKey Part Number | 448-IRFP4868PBFAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFP4868PBFAKMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 70A (Tc) 517W (Tc) Through Hole PG-TO247-3-901 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 270 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 10774 pF @ 50 V |
FET Type | Power Dissipation (Max) 517W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 300 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-3-901 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 42A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 25 | 3,31240 € | 82,81 € |
| 100 | 2,74960 € | 274,96 € |
| 500 | 2,29916 € | 1.149,58 € |
| 1.000 | 2,15459 € | 2.154,59 € |
| 2.000 | 2,09246 € | 4.184,92 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |


