N-Channel 30 V 210A (Tc) 3.8W (Ta), 230W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP3703

DigiKey Part Number
IRFP3703-ND
Manufacturer
Manufacturer Product Number
IRFP3703
Description
MOSFET N-CH 30V 210A TO247AC
Customer Reference
Detailed Description
N-Channel 30 V 210A (Tc) 3.8W (Ta), 230W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
2.8mOhm @ 76A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
209 nC @ 10 V
Packaging
Bag
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
8250 pF @ 25 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 230W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247AC
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.