MFR Recommended

IRFP2907ZPBF | |
|---|---|
DigiKey Part Number | IRFP2907ZPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP2907ZPBF |
Description | MOSFET N-CH 75V 90A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 75 V 90A (Tc) 310W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 270 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 310W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-247AC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 90A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP3077PBFXKMA1 | Infineon Technologies | 333 | 448-IRFP3077PBFXKMA1-ND | 5,48000 € | MFR Recommended |


