Parametric Equivalent

IRFP2907PBFXKMA1 | |
|---|---|
DigiKey Part Number | 448-IRFP2907PBFXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFP2907PBFXKMA1 |
Description | PLANAR 40<-<100V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 209A (Tc) 470W (Tc) Through Hole PG-TO247-3-901 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 125A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 620 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 470W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-901 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,19670 € | 878,68 € |
| Unit Price without VAT: | 2,19670 € |
|---|---|
| Unit Price with VAT: | 2,61407 € |


