IRFP150N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 105
Unit Price: 2,96000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.741
Unit Price: 4,41000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,30878 €
Datasheet
N-Channel 100 V 42A (Tc) 160W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP150N

DigiKey Part Number
IRFP150N-ND
Manufacturer
Manufacturer Product Number
IRFP150N
Description
MOSFET N-CH 100V 42A TO247AC
Customer Reference
Detailed Description
N-Channel 100 V 42A (Tc) 160W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
36mOhm @ 23A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
160W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes