Direct
Similar

IRFP1405 | |
|---|---|
DigiKey Part Number | IRFP1405-ND |
Manufacturer | |
Manufacturer Product Number | IRFP1405 |
Description | MOSFET N-CH 55V 95A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 55 V 95A (Tc) 310W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP1405 Models |
Category | Rds On (Max) @ Id, Vgs 5.3mOhm @ 95A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Packaging Bag | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5600 pF @ 25 V |
FET Type | Power Dissipation (Max) 310W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP1405PBF | Infineon Technologies | 4.288 | IRFP1405PBF-ND | 3,56000 € | Direct |
| NP90N055VUK-E1-AY | Renesas Electronics Corporation | 6.439 | 559-NP90N055VUK-E1-AYCT-ND | 2,58000 € | Similar |



