
IRFP044NPBF | |
|---|---|
DigiKey Part Number | IRFP044NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP044NPBF |
Description | MOSFET N-CH 55V 53A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 55 V 53A (Tc) 120W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP044NPBF Models |
Category | Rds On (Max) @ Id, Vgs 20mOhm @ 29A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 25 V |
FET Type | Power Dissipation (Max) 120W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

