


IRFL024NTR | |
|---|---|
DigiKey Part Number | IRFL024NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFL024NTR |
Description | MOSFET N-CH 55V 2.8A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 55 V 2.8A (Ta) 1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 75mOhm @ 2.8A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 18.3 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 25 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFL024NTRPBF | Infineon Technologies | 6 | IRFL024NTRPBFCT-ND | 0,83000 € | Direct |
| STN3NF06 | STMicroelectronics | 482 | 497-4764-1-ND | 0,75000 € | Similar |
| STN3NF06L | STMicroelectronics | 14.415 | 497-3177-1-ND | 1,45000 € | Similar |


