N-Channel 60 V 86A (Tc) 75W (Tc) Through Hole TO-220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFI7536GPBF

DigiKey Part Number
IRFI7536GPBF-ND
Manufacturer
Manufacturer Product Number
IRFI7536GPBF
Description
MOSFET N-CH 60V 86A TO220
Customer Reference
Detailed Description
N-Channel 60 V 86A (Tc) 75W (Tc) Through Hole TO-220 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
195 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6600 pF @ 48 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220 Full Pack
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.330 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.330In Stock
Ships from Rochester Electronics, LLC