
IRFI4212H-117PXKMA1 | |
|---|---|
DigiKey Part Number | 448-IRFI4212H-117PXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFI4212H-117PXKMA1 |
Description | MOSFET 2N-CH 100V 11A TO220-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 11A (Tc) 18W (Tc) Through Hole TO-220-5 Full-Pak |
Datasheet | Datasheet |
EDA/CAD Models | IRFI4212H-117PXKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 11A (Tc) | |
Rds On (Max) @ Id, Vgs | 72.5mOhm @ 6.6A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 490pF @ 50V | |
Power - Max | 18W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Full Pack, Formed Leads | |
Supplier Device Package | TO-220-5 Full-Pak | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 50 | 1,08740 € | 54,37 € |
| 100 | 0,97820 € | 97,82 € |
| 500 | 0,78666 € | 393,33 € |
| 1.000 | 0,72509 € | 725,09 € |
| 2.000 | 0,67333 € | 1.346,66 € |
| 5.000 | 0,66386 € | 3.319,30 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |










