MFR Recommended
Similar
Similar
Similar

IRFHM830TRPBF | |
|---|---|
DigiKey Part Number | IRFHM830TRPBFTR-ND - Tape & Reel (TR) IRFHM830TRPBFCT-ND - Cut Tape (CT) IRFHM830TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFHM830TRPBF |
Description | MOSFET N-CH 30V 21A/40A PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 40A (Tc) 2.7W (Ta), 37W (Tc) Surface Mount 8-PQFN-Dual (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | IRFHM830TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.35V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2155 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.7W (Ta), 37W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN-Dual (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ100N03MSGATMA1 | Infineon Technologies | 4.998 | BSZ100N03MSGATMA1CT-ND | 1,15000 € | MFR Recommended |
| DMTH3004LPSQ-13 | Diodes Incorporated | 0 | DMTH3004LPSQ-13-ND | 0,49870 € | Similar |
| RS1E200GNTB | Rohm Semiconductor | 2.252 | RS1E200GNTBCT-ND | 1,13000 € | Similar |
| STL11N3LLH6 | STMicroelectronics | 1.714 | 497-11099-1-ND | 1,29000 € | Similar |













