IRFHM4226TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 6.783
Unit Price: 1,58000 €
Datasheet
N-Channel 25 V 28A (Ta) 2.7W (Ta), 39W (Tc) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFHM4226TRPBF

DigiKey Part Number
IRFHM4226TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFHM4226TRPBF
Description
MOSFET N CH 25V 28A PQFN
Customer Reference
Detailed Description
N-Channel 25 V 28A (Ta) 2.7W (Ta), 39W (Tc) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.1V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes