
IRFHE4250DTRPBF | |
|---|---|
DigiKey Part Number | IRFHE4250DTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFHE4250DTRPBF |
Description | MOSFET 2N-CH 25V 86A/303A 32QFN |
Customer Reference | |
Detailed Description | Mosfet Array 25V 86A, 303A 156W Surface Mount 32-PQFN (6x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.75mOhm @ 27A, 10V, 0.9mOhm @ 27A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2.1V @ 35µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1735pF @ 13V |
Part Status Obsolete | Power - Max 156W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 32-PowerWFQFN |
Drain to Source Voltage (Vdss) 25V | Supplier Device Package 32-PQFN (6x6) |
Current - Continuous Drain (Id) @ 25°C 86A, 303A | Base Product Number |

