Similar

IRFH8321TRPBF | |
|---|---|
DigiKey Part Number | IRFH8321TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFH8321TRPBF |
Description | MOSFET N CH 30V 21A PQFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 83A (Tc) 3.4W (Ta), 54W (Tc) Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.9mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 50µA |
Series | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2600 pF @ 10 V |
FET Type | Power Dissipation (Max) 3.4W (Ta), 54W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PQFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STL66N3LLH5 | STMicroelectronics | 2.940 | 497-12272-1-ND | 1,81000 € | Similar |


