N-Channel 30 V 32A (Ta), 169A (Tc) 3.6W (Ta), 96W (Tc) Surface Mount PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH8311TRPBF

DigiKey Part Number
IRFH8311TRPBFTR-ND - Tape & Reel (TR)
IRFH8311TRPBFCT-ND - Cut Tape (CT)
IRFH8311TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH8311TRPBF
Description
MOSFET N CH 30V 32A PQFN5X6
Customer Reference
Detailed Description
N-Channel 30 V 32A (Ta), 169A (Tc) 3.6W (Ta), 96W (Tc) Surface Mount PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
IRFH8311TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.35V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4960 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.664
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,83300 €8,33 €
1000,55490 €55,49 €
5000,43552 €217,76 €
1.0000,39708 €397,08 €
2.0000,36476 €729,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,33758 €1.350,32 €
8.0000,31473 €2.517,84 €
12.0000,31240 €3.748,80 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €