MFR Recommended

IRFH7911TRPBF | |
|---|---|
DigiKey Part Number | IRFH7911TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFH7911TRPBF |
Description | MOSFET 2N-CH 30V 13A/28A PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 13A, 28A 2.4W, 3.4W Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 13A, 28A | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060pF @ 15V | |
Power - Max | 2.4W, 3.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerVQFN | |
Supplier Device Package | PQFN (5x6) | |
Base Product Number |


