IRFH7446TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 6.152
Unit Price: 1,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.643
Unit Price: 1,70000 €
Datasheet
N-Channel 40 V 85A (Tc) 78W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH7446TRPBF

DigiKey Part Number
IRFH7446TRPBFTR-ND - Tape & Reel (TR)
IRFH7446TRPBFCT-ND - Cut Tape (CT)
IRFH7446TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH7446TRPBF
Description
MOSFET N-CH 40V 85A 8PQFN
Customer Reference
Detailed Description
N-Channel 40 V 85A (Tc) 78W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
IRFH7446TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.9V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3174 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes