IRFH5406TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2.079
Unit Price: 1,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.207
Unit Price: 1,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.288
Unit Price: 1,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,24811 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 19.287
Unit Price: 1,13000 €
Datasheet
N-Channel 60 V 11A (Ta), 40A (Tc) 3.6W (Ta), 46W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH5406TRPBF

DigiKey Part Number
IRFH5406TRPBFTR-ND - Tape & Reel (TR)
IRFH5406TRPBFCT-ND - Cut Tape (CT)
IRFH5406TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH5406TRPBF
Description
MOSFET N-CH 60V 11A/40A 8PQFN
Customer Reference
Detailed Description
N-Channel 60 V 11A (Ta), 40A (Tc) 3.6W (Ta), 46W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
IRFH5406TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
14.4mOhm @ 24A, 10V
Vgs(th) (Max) @ Id
4V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1256 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 46W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes