IRFH5303TR2PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 220.513
Unit Price: 1,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.093
Unit Price: 1,62000 €
Datasheet
N-Channel 30 V 23A (Ta), 82A (Tc) 3.6W (Ta), 46W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH5303TR2PBF

DigiKey Part Number
IRFH5303TR2PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFH5303TR2PBF
Description
MOSFET N-CH 30V 23A/82A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 23A (Ta), 82A (Tc) 3.6W (Ta), 46W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 49A, 10V
Vgs(th) (Max) @ Id
2.35V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2190 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 46W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types