N-Channel 30 V 35A (Ta), 100A (Tc) 3.6W (Ta), 110W (Tc) Surface Mount PQFN (5x6) Single Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 35A (Ta), 100A (Tc) 3.6W (Ta), 110W (Tc) Surface Mount PQFN (5x6) Single Die
8PQFN

IRFH5301TRPBF

DigiKey Part Number
IRFH5301TRPBFTR-ND - Tape & Reel (TR)
IRFH5301TRPBFCT-ND - Cut Tape (CT)
IRFH5301TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH5301TRPBF
Description
MOSFET N-CH 30V 35A/100A PQFN
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 35A (Ta), 100A (Tc) 3.6W (Ta), 110W (Tc) Surface Mount PQFN (5x6) Single Die
Datasheet
 Datasheet
EDA/CAD Models
IRFH5301TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.85mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.35V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
77 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5114 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 110W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PQFN (5x6) Single Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.653
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,04600 €10,46 €
1000,70180 €70,18 €
5000,55458 €277,29 €
1.0000,50721 €507,21 €
2.0000,47323 €946,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,43386 €1.735,44 €
8.0000,40571 €3.245,68 €
12.0000,39137 €4.696,44 €
20.0000,38662 €7.732,40 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €