IRFH5106TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.973
Unit Price: 1,08000 €
Datasheet

Similar


Infineon Technologies
In Stock: 25.496
Unit Price: 1,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.250
Unit Price: 2,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.692
Unit Price: 1,55000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,12000 €
Datasheet
N-Channel 60 V 21A (Ta), 100A (Tc) 3.6W (Ta), 114W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH5106TRPBF

DigiKey Part Number
IRFH5106TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFH5106TRPBF
Description
MOSFET N-CH 60V 21A/100A 8PQFN
Customer Reference
Detailed Description
N-Channel 60 V 21A (Ta), 100A (Tc) 3.6W (Ta), 114W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.6mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3090 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 114W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes