
IRFH5104TRPBF | |
|---|---|
DigiKey Part Number | IRFH5104TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFH5104TRPBF |
Description | MOSFET N-CH 40V 24A/100A PQFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Ta), 100A (Tc) 3.6W (Ta), 114W (Tc) Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.5mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3120 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.6W (Ta), 114W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PQFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

