N-Channel 40 V 24A (Ta), 100A (Tc) 3.6W (Ta), 114W (Tc) Surface Mount PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH5104TR2PBF

DigiKey Part Number
IRFH5104TR2PBFTR-ND - Tape & Reel (TR)
IRFH5104TR2PBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IRFH5104TR2PBF
Description
MOSFET N-CH 40V 24A/100A PQFN
Customer Reference
Detailed Description
N-Channel 40 V 24A (Ta), 100A (Tc) 3.6W (Ta), 114W (Tc) Surface Mount PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
3.5mOhm @ 50A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 100µA
Series
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3120 pF @ 25 V
FET Type
Power Dissipation (Max)
3.6W (Ta), 114W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PQFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 336
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,74000 €2,74 €
101,77700 €17,77 €
1001,22820 €122,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,95408 €381,63 €
8000,87960 €703,68 €
1.2000,84167 €1.010,00 €
2.0000,79904 €1.598,08 €
2.8000,78297 €2.192,32 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €