Similar

IRFH4257DTRPBF | |
|---|---|
DigiKey Part Number | IRFH4257DTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFH4257DTRPBF |
Description | MOSFET 2N-CH 25V 25A PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 25V 25A 25W, 28W Surface Mount Dual PQFN (5x4) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.4mOhm @ 25A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2.1V @ 35µA |
Series | Gate Charge (Qg) (Max) @ Vgs 15nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1321pF @ 13V |
Part Status Obsolete | Power - Max 25W, 28W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerVDFN |
Drain to Source Voltage (Vdss) 25V | Supplier Device Package Dual PQFN (5x4) |
Current - Continuous Drain (Id) @ 25°C 25A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC035N04LSGATMA1 | Infineon Technologies | 45.148 | BSC035N04LSGATMA1CT-ND | 1,29000 € | Similar |


