Mosfet Array 25V 64A, 145A 31W, 50W Surface Mount PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH4253DTRPBF

DigiKey Part Number
IRFH4253DTRPBFTR-ND - Tape & Reel (TR)
IRFH4253DTRPBFCT-ND - Cut Tape (CT)
IRFH4253DTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH4253DTRPBF
Description
MOSFET 2N-CH 25V 64A/145A PQFN
Customer Reference
Detailed Description
Mosfet Array 25V 64A, 145A 31W, 50W Surface Mount PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
64A, 145A
Rds On (Max) @ Id, Vgs
3.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.1V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
15nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1314pF @ 13V
Power - Max
31W, 50W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PQFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,96000 €2,96 €
101,92300 €19,23 €
1001,33420 €133,42 €
5001,08258 €541,29 €
1.0001,05864 €1.058,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,87665 €3.506,60 €
8.0000,86490 €6.919,20 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,52240 €