
IRFBL3703 | |
|---|---|
DigiKey Part Number | IRFBL3703-ND |
Manufacturer | |
Manufacturer Product Number | IRFBL3703 |
Description | MOSFET N-CH 30V 260A SUPER D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 260A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount SUPER D2-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 76A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 209 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 300W (Tc) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SUPER D2-PAK | |
Package / Case |

