N-Channel 55 V 174A (Tc) 330W (Tc) Through Hole SUPER-220™ (TO-273AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFBA1405PPBF

DigiKey Part Number
IRFBA1405PPBF-ND
Manufacturer
Manufacturer Product Number
IRFBA1405PPBF
Description
MOSFET N-CH 55V 174A SUPER-220
Customer Reference
Detailed Description
N-Channel 55 V 174A (Tc) 330W (Tc) Through Hole SUPER-220™ (TO-273AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
5mOhm @ 101A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
5480 pF @ 25 V
FET Type
Power Dissipation (Max)
330W (Tc)
Technology
Operating Temperature
-40°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SUPER-220™ (TO-273AA)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.