
IRFBA1404P | |
|---|---|
DigiKey Part Number | IRFBA1404P-ND |
Manufacturer | |
Manufacturer Product Number | IRFBA1404P |
Description | MOSFET N-CH 40V 206A SUPER-220 |
Customer Reference | |
Detailed Description | N-Channel 40 V 206A (Tc) 300W (Tc) Through Hole SUPER-220™ (TO-273AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 95A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 200 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7360 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | SUPER-220™ (TO-273AA) | |
Package / Case |

