IRFB7746PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.016
Unit Price: 2,62000 €
Datasheet
N-Channel 75 V 59A (Tc) 99W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB7746PBF

DigiKey Part Number
IRFB7746PBF-ND
Manufacturer
Manufacturer Product Number
IRFB7746PBF
Description
MOSFET N-CH 75V 59A TO220AB
Customer Reference
Detailed Description
N-Channel 75 V 59A (Tc) 99W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
10.6mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
3.7V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3049 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
99W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes