MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

IRFB7740PBF | |
|---|---|
DigiKey Part Number | IRFB7740PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB7740PBF |
Description | MOSFET N-CH 75V 87A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 75 V 87A (Tc) 143W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB7740PBF Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 122 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4650 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 143W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.3mOhm @ 52A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP055N08NF2SAKMA1 | Infineon Technologies | 439 | 448-IPP055N08NF2SAKMA1-ND | 2,35000 € | MFR Recommended |
| DMT6010SCT | Diodes Incorporated | 0 | DMT6010SCTDI-5-ND | 1,82000 € | Similar |
| DMTH6005LCT | Diodes Incorporated | 0 | DMTH6005LCT-ND | 0,74600 € | Similar |
| FDP070AN06A0 | onsemi | 804 | FDP070AN06A0-ND | 2,74000 € | Similar |
| IXTP110N055T2 | IXYS | 214 | IXTP110N055T2-ND | 3,75000 € | Similar |














