IRFB7440GPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 984
Unit Price: 1,76000 €
Datasheet

Similar


Infineon Technologies
In Stock: 634
Unit Price: 4,99000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,24163 €

Similar


IXYS
In Stock: 297
Unit Price: 6,94000 €
Datasheet
N-Channel 40 V 120A (Tc) 208W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB7440GPBF

DigiKey Part Number
IRFB7440GPBF-ND
Manufacturer
Manufacturer Product Number
IRFB7440GPBF
Description
MOSFET N CH 40V 120A TO220AB
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 208W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.9V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
135 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4730 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.450 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.450In Stock
Ships from Rochester Electronics, LLC