N-Channel 40 V 195A (Tc) 294W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB7434PBF

DigiKey Part Number
IRFB7434PBF-ND
Manufacturer
Manufacturer Product Number
IRFB7434PBF
Description
MOSFET N-CH 40V 195A TO220AB
Customer Reference
Detailed Description
N-Channel 40 V 195A (Tc) 294W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRFB7434PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
324 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10820 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
294W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,07000 €3,07 €
501,54260 €77,13 €
1001,39380 €139,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €