Similar
Similar
Similar
Similar

IRFB59N10DPBF | |
|---|---|
DigiKey Part Number | IRFB59N10DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB59N10DPBF |
Description | MOSFET N-CH 100V 59A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 59A (Tc) 3.8W (Ta), 200W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 35.4A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 114 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |




