Similar
Similar
Similar

IRFB42N20D | |
|---|---|
DigiKey Part Number | IRFB42N20D-ND |
Manufacturer | |
Manufacturer Product Number | IRFB42N20D |
Description | MOSFET N-CH 200V 44A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 200 V 44A (Tc) 2.4W (Ta), 330W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 55mOhm @ 26A, 10V |
Mfr | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3430 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.4W (Ta), 330W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFB4127PBF | Infineon Technologies | 1.108 | 448-IRFB4127PBF-ND | 3,46000 € | Similar |
| IRFB4227PBF | Infineon Technologies | 3.188 | 448-IRFB4227PBF-ND | 2,35000 € | Similar |
| IXTP50N20P | IXYS | 0 | IXTP50N20P-ND | 5,44000 € | Similar |
| STP30NF20 | STMicroelectronics | 1.220 | 497-5825-5-ND | 2,41000 € | Similar |
| STP40NF20 | STMicroelectronics | 1.003 | 497-5806-5-ND | 3,55000 € | Similar |




