N-Channel 150 V 83A (Tc) 330W (Tc) Through Hole PG-TO220-3-904
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 83A (Tc) 330W (Tc) Through Hole PG-TO220-3-904
TO-220-3

IRFB4228PBFXKMA1

DigiKey Part Number
448-IRFB4228PBFXKMA1-ND
Manufacturer
Manufacturer Product Number
IRFB4228PBFXKMA1
Description
TRENCH >=100V
Customer Reference
Detailed Description
N-Channel 150 V 83A (Tc) 330W (Tc) Through Hole PG-TO220-3-904
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
15mOhm @ 33A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
107 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4530 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
330W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-904
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.