IRFB4110GPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 2,91000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,16131 €
Datasheet

Similar


Diodes Incorporated
In Stock: 40
Unit Price: 3,06000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.853
Unit Price: 5,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.148
Unit Price: 3,39000 €
Datasheet
N-Channel 100 V 120A (Tc) 370W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB4110GPBF

DigiKey Part Number
IRFB4110GPBF-ND
Manufacturer
Manufacturer Product Number
IRFB4110GPBF
Description
MOSFET N-CH 100V 120A TO220AB
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tc) 370W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
210 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9620 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
370W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes