IRFB3407ZPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 2,59000 €
Datasheet
N-Channel 75 V 120A (Tc) 230W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB3407ZPBF

DigiKey Part Number
IRFB3407ZPBF-ND
Manufacturer
Manufacturer Product Number
IRFB3407ZPBF
Description
MOSFET N-CH 75V 120A TO220AB
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 230W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRFB3407ZPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4750 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
230W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
TO-220AB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.4mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB055N08NF2SATMA1Infineon Technologies0448-IPB055N08NF2SATMA1CT-ND2,59000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes