Direct
Similar
Similar
Similar
Similar
Similar

IRFB3307 | |
|---|---|
DigiKey Part Number | IRFB3307-ND |
Manufacturer | |
Manufacturer Product Number | IRFB3307 |
Description | MOSFET N-CH 75V 130A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 75 V 130A (Tc) 250W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB3307 Models |
Category | Rds On (Max) @ Id, Vgs 6.3mOhm @ 75A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 150µA |
Series | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5150 pF @ 50 V |
FET Type | Power Dissipation (Max) 250W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFB3307PBF | Infineon Technologies | 786 | 448-IRFB3307PBF-ND | 2,93000 € | Direct |
| IRFB3207ZPBF | Infineon Technologies | 4.982 | IRFB3207ZPBF-ND | 3,77000 € | Similar |
| FDP060AN08A0 | onsemi | 3.943 | FDP060AN08A0-ND | 3,38000 € | Similar |
| RJK0703DPP-A0#T2 | Renesas Electronics Corporation | 0 | 559-RJK0703DPP-A0#T2-ND | 3,90000 € | Similar |
| STP140N8F7 | STMicroelectronics | 902 | 497-STP140N8F7-ND | 2,82000 € | Similar |





