MFR Recommended
Similar

IRFB3256PBF | |
|---|---|
DigiKey Part Number | IRFB3256PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB3256PBF |
Description | MOSFET N-CH 60V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 300W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 195 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6600 pF @ 48 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP032N06N3GXKSA1 | Infineon Technologies | 73 | IPP032N06N3GXKSA1-ND | 3,22000 € | MFR Recommended |
| IXTP260N055T2 | IXYS | 52 | IXTP260N055T2-ND | 7,67000 € | Similar |











