IRFB3077PBFXKMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 2.350
Unit Price: 4,17000 €
Datasheet
N-Channel 75 V 120A (Tc) 370W (Tc) Through Hole PG-TO220-3-904
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 120A (Tc) 370W (Tc) Through Hole PG-TO220-3-904
TO-220-3

IRFB3077PBFXKMA1

DigiKey Part Number
448-IRFB3077PBFXKMA1-ND
Manufacturer
Manufacturer Product Number
IRFB3077PBFXKMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 370W (Tc) Through Hole PG-TO220-3-904
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9400 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
370W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-904
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0001,40070 €1.400,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,40070 €
Unit Price with VAT:1,66683 €