IRFB23N20DPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.643
Unit Price: 1,76000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.060
Unit Price: 2,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.023
Unit Price: 1,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 281
Unit Price: 2,44000 €
Datasheet
N-Channel 200 V 24A (Tc) 3.8W (Ta), 170W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB23N20DPBF

DigiKey Part Number
IRFB23N20DPBF-ND
Manufacturer
Manufacturer Product Number
IRFB23N20DPBF
Description
MOSFET N-CH 200V 24A TO220AB
Customer Reference
Detailed Description
N-Channel 200 V 24A (Tc) 3.8W (Ta), 170W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
5.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1960 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 170W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes