Similar
Similar

IRFB23N15DPBF | |
|---|---|
DigiKey Part Number | IRFB23N15DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB23N15DPBF |
Description | MOSFET N-CH 150V 23A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 150 V 23A (Tc) 3.8W (Ta), 136W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 90mOhm @ 14A, 10V |
Mfr | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 136W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFB4019PBF | Infineon Technologies | 1.685 | IRFB4019PBF-ND | 1,65000 € | Similar |
| IRFB4615PBF | Infineon Technologies | 25 | IRFB4615PBF-ND | 1,84000 € | Similar |



