IRF9Z34NSPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 6.982
Unit Price: 2,52000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 419
Unit Price: 3,49000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.635
Unit Price: 2,47000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 327
Unit Price: 3,49000 €
Datasheet
P-Channel 55 V 19A (Tc) 3.8W (Ta), 68W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9Z34NSPBF

DigiKey Part Number
IRF9Z34NSPBF-ND
Manufacturer
Manufacturer Product Number
IRF9Z34NSPBF
Description
MOSFET P-CH 55V 19A D2PAK
Customer Reference
Detailed Description
P-Channel 55 V 19A (Tc) 3.8W (Ta), 68W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types