Similar
Similar
Similar
Similar

IRF9Z24NSPBF | |
|---|---|
DigiKey Part Number | IRF9Z24NSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9Z24NSPBF |
Description | MOSFET P-CH 55V 12A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 55 V 12A (Tc) 3.8W (Ta), 45W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 175mOhm @ 7.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 45W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQB22P10TM | onsemi | 6.835 | FQB22P10TMCT-ND | 2,49000 € | Similar |
| IRF9Z24SPBF | Vishay Siliconix | 1.094 | IRF9Z24SPBF-ND | 2,66000 € | Similar |
| IRF9Z24STRLPBF | Vishay Siliconix | 0 | IRF9Z24STRLPBF-ND | 0,92798 € | Similar |
| IRF9Z24STRRPBF | Vishay Siliconix | 0 | IRF9Z24STRRPBF-ND | 0,92798 € | Similar |



